MP450-VHKK

MEAN WELL
709-MP450-VHKK
MP450-VHKK

Mfr.:

Description:
Modular Power Supplies – Assembled 450W Modular Power

Lifecycle:
NRND:
Not recommended for new designs.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
369,07 € 369,07 €
323,36 € 1.616,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC, 120 VDC to 370 VDC
450 W
5 Output
Chassis
Enclosed
254 mm
127 mm
63.5 mm
3 kVrms
82.5 %
CB, CE, CSUUS, PFC, TUV, UL
MP
Brand: MEAN WELL
Dimensions: 254 mm x 127 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Type: PFC AC/DC Modular Power Supply
Unit Weight: 2,178 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.