MFM-15-24

MEAN WELL
709-MFM-15-24
MFM-15-24

Mfr.:

Description:
Power Supplies - Board Mount 15.1W 24V 0.63A 1.93X0.94 Med Open

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,86 € 8,86 €
8,57 € 42,85 €
8,48 € 424,00 €
8,44 € 844,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15.1 W
80 VAC to 264 VAC
1 Output
24 VDC
630 mA
Through Hole
Open Frame
4 kVAC
49 mm
23.8 mm
23 mm
MFM-15
Brand: MEAN WELL
Compliance: ES60601-1, IEC/EN60601-1
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 200
Subcategory: Power Supplies
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

MPM/MFM-05/10/15/20/30 AC/DC Power Supplies

MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 Medical Grade AC/DC Power Supplies are 5W, 10W, 15W, 20W, or 30W high density, miniature power supplies that can be applied to body floating (BF) patient contact type medical equipment. These MEAN WELL power supplies include encapsulated units (MPM-05/10/15/20/30) and PCB models (MFM-05/10/15/20/30) that have a wider operating temperature, higher efficiency, and lower no-load power consumption than previous generation power supplies. MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 power supplies comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd version medical-related safety regulations. These power supplies possess 2 x MOPP isolation levels and low leakage current (less than 80μA).