MFM-05-24

MEAN WELL
709-MFM05-24
MFM-05-24

Mfr.:

Description:
Power Supplies - Board Mount 5.5W 24V 0.23A Medical Open PS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
6,11 € 30,55 €
5,78 € 57,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5.5 W
80 VAC to 264 VAC
1 Output
24 VDC
230 mA
Through Hole
42 mm (1.654 in)
22.3 mm (0.878 in)
20.5 mm (0.807 in)
MFM-05
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 270
Subcategory: Power Supplies
Part # Aliases: LO05-12B24
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

MPM/MFM-05/10/15/20/30 AC/DC Power Supplies

MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 Medical Grade AC/DC Power Supplies are 5W, 10W, 15W, 20W, or 30W high density, miniature power supplies that can be applied to body floating (BF) patient contact type medical equipment. These MEAN WELL power supplies include encapsulated units (MPM-05/10/15/20/30) and PCB models (MFM-05/10/15/20/30) that have a wider operating temperature, higher efficiency, and lower no-load power consumption than previous generation power supplies. MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 power supplies comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd version medical-related safety regulations. These power supplies possess 2 x MOPP isolation levels and low leakage current (less than 80μA).