MDS01L-12N

MEAN WELL
709-MDS01L-12N
MDS01L-12N

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5Vin 12Vout 0-84mA SIP7 Medical Unregulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,64 € 28,20 €
4,63 € 46,30 €
4,62 € 110,88 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
12 V
84 mA
6 kV
SIP-7
19.7 mm (0.776 in)
7.1 mm (0.28 in)
11.5 mm (0.453 in)
Medical
MDS01-N
Application: Medical Devices, Wireless Network
Brand: MEAN WELL
Dimensions: 19.7 mm x 7.1 mm x 11.5 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDS01/02-N & MDD01/02-N Medical DC-DC Converters

MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters feature an improved design over the MDS01/02 and MDD01/02 series. These 1W isolated and unregulated module-type DC-DC converters are available in SIP7 packaging with an international standard pinout. The devices offer an ultra-low leakage current of <2μA, 1xMOPP/2xMOOP approvals, 6KVDC reinforced isolation, and -40°C to +95°C operating temperature range. The units also pass LVD IEC 60601-1 medical regulations and include a continuous short-circuit protection function. MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters are suitable for medical instruments, telecom/datacom systems, wireless networks, and industrial control facilities.