MDD02N-05N

MEAN WELL
709-MDD02N-05N
MDD02N-05N

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 24Vin +/-5Vout +/-20-200mA SIP7 Medical Unregulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
5,05 € 50,50 €
5,04 € 120,96 €
4,82 € 578,40 €
4,81 € 2.424,24 €
4,80 € 4.838,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
24 V
21.6 V
26.4 V
200 mA
200 mA
6 kV
SIP-7
19.7 mm (0.776 in)
7.1 mm (0.28 in)
11.5 mm (0.453 in)
Medical
MDD02-N
Application: Medical Devices, Wireless Network
Brand: MEAN WELL
Dimensions: 19.7 mm x 7.1 mm x 11.5 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MDS01/02-N & MDD01/02-N Medical DC-DC Converters

MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters feature an improved design over the MDS01/02 and MDD01/02 series. These 1W isolated and unregulated module-type DC-DC converters are available in SIP7 packaging with an international standard pinout. The devices offer an ultra-low leakage current of <2μA, 1xMOPP/2xMOOP approvals, 6KVDC reinforced isolation, and -40°C to +95°C operating temperature range. The units also pass LVD IEC 60601-1 medical regulations and include a continuous short-circuit protection function. MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters are suitable for medical instruments, telecom/datacom systems, wireless networks, and industrial control facilities.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.