MDD01N-12N

MEAN WELL
709-MDD01N-12N
MDD01N-12N

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 24Vin +/-12Vout +/-5-42mA SIP7 Medical Unregulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
20
Expected 8/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
4,60 € 110,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
12 V
42 mA
- 12 V
42 mA
6 kV
SIP-7
19.7 mm (0.776 in)
7.1 mm (0.28 in)
11.5 mm (0.453 in)
Medical
MDD01-N
Application: Medical Devices, Wireless Network
Brand: MEAN WELL
Dimensions: 19.7 mm x 7.1 mm x 11.5 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDS01/02-N & MDD01/02-N Medical DC-DC Converters

MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters feature an improved design over the MDS01/02 and MDD01/02 series. These 1W isolated and unregulated module-type DC-DC converters are available in SIP7 packaging with an international standard pinout. The devices offer an ultra-low leakage current of <2μA, 1xMOPP/2xMOOP approvals, 6KVDC reinforced isolation, and -40°C to +95°C operating temperature range. The units also pass LVD IEC 60601-1 medical regulations and include a continuous short-circuit protection function. MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters are suitable for medical instruments, telecom/datacom systems, wireless networks, and industrial control facilities.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.