LPV-150-36

MEAN WELL
709-LPV150-36
LPV-150-36

Mfr.:

Description:
LED Power Supplies 151.2W 36V 4.2A CV IP67 LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,64 € 28,64 €
27,26 € 136,30 €
26,06 € 260,60 €
25,80 € 516,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
4.2 A
36 VDC
150 W
180 VAC to 305 VAC, 254 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
37.5 mm (1.476 in)
Industrial
LPV-150
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPV(L)-150 Single Output Switching Power Supplies

MEAN WELL LPV(L)-150 150W Single Output Switching Power Supplies are specifically designed for LED lighting and LED moving sign applications such as LED lighting, signage, and channel lettering. These devices feature an IP67-rated design that is viable in outdoor environments and complete protection functions/safety approvals. The LPV(L)-150 150W Single Output Switching Power Supplies from MEAN WELL also provide constant voltage mode in a -25°C to +65°C operating temperature range. The LPV-150 are offered in 12V, 15V, 24V, 36V, and 48V models while the LPVL-150 comes in 12V and 24V models.