LPL-18-12

709-LPL18-12
LPL-18-12

Mfr.:

Description:
LED Power Supplies 18W 12V 1.5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Voltage (CV)
1.5 A
12 VDC
18 W
90 VAC to 132 VAC, 127 VDC to 186 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
30 mm (1.181 in)
22 mm (0.866 in)
Industrial
LPL-18
IP67
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 70
Subcategory: Power Supplies
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99