LPF-16-12P

MEAN WELL
709-LPF16-12P
LPF-16-12P

Mfr.:

Description:
LED Power Supplies 16.08W 12V 1.34A 90-305Vac IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,47 € 16.470,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CV + CC
1.34 A
12 VDC
16.08 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
148 mm (5.827 in)
40 mm (1.575 in)
32 mm (1.26 in)
PSE
LPF-16
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

LPF Series LED Power Supplies

MEAN WELL LPF Series LED Power Supplies now include 16W and 25W models for low wattage LED lighting and decorative lighting applications. The new devices feature a 3-in-1 dimming function. Learn more. MEAN WELL LPF Series LED Power Supplies feature a wide input range of 90 - 305 VAC. The series has built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. Design flexibility is possible using 1 - 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting.