LDC-55DA

MEAN WELL
709-LDC-55DA
LDC-55DA

Mfr.:

Description:
LED Power Supplies 55W27-56V 500-1600mA 180-295VAC CP DALI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,39 € 31,39 €
29,93 € 149,65 €
28,55 € 285,50 €
28,26 € 565,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Power (CP)
500 mA to 1.6 A
27 VDC to 56 VDC
55 W
180 VAC to 295 VAC, 254 VDC to 420 VDC
With Dimming
1 Output
Panel Mount
320 mm (12.598 in)
30 mm (1.181 in)
21 mm (0.827 in)
Industrial
PFC
LDC-55
Brand: MEAN WELL
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Unit Weight: 255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDC 35W/55W/80W LED Power Supplies

MEAN WELL LDC 35W/55W/80W LED Power Supplies are offered with constant power (CP) mode output in 35W, 55W, and 80W output power options, each with an optional 3-in-1 dimming function. These metal units operate from 180VAC to 295VAC, and the output current can be adjusted between 300 to 2100mA, depending on the model. Other features include a built-in active power factor correction (PFC) function, <0.5W no-load/standby power consumption, and flicker-free design. MEAN WELL LDC 35W/55W/80W LED Power Supplies are ideal for LED panel lighting, as well as indoor and linear LED lighting. The devices come with a five-year warranty.