LDB-600L

MEAN WELL
709-LDB-600L
LDB-600L

Mfr.:

Description:
LED Power Supplies 9-28Vin 2-30Vout 600mA pin style

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
6,88 € 68,80 €

Possible Replacement

MEAN WELL LDH-25-700
MEAN WELL
LED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA TH

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
600 mA
2 VDC to 30 VDC
9 VDC to 28 VDC
With Dimming
1 Output
Through Hole
Industrial
LDB-L
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: LED Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99