LDB-350LW

MEAN WELL
709-LDB-350LW
LDB-350LW

Mfr.:

Description:
LED Power Supplies 9-36Vin 2-40Vout 350mA wire style

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
20
Expected 6/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
7,30 € 730,00 €

Possible Replacement

MEAN WELL LDH-25-350W
MEAN WELL
LED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA wire

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA
2 VDC to 40 VDC
9 VDC to 36 VDC
With Dimming
1 Output
Chassis Mount
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.2 mm (0.48 in)
Industrial
LDB-LW
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.