LCM-60KN

MEAN WELL
709-LCM-60KN
LCM-60KN

Mfr.:

Description:
LED Power Supplies 60.3W 2-90Vdc CC 500-1400mA KNX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,39 € 47,39 €
45,15 € 225,75 €
43,17 € 431,70 €
42,76 € 855,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
500 mA to 1.4 A
2 VDC to 90 VDC
60.3 W
180 VAC to 295 VAC, 220 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
PFC
LCM-60KN
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LCM-40/60/25KN Constant Current Mode LED Drivers

MEAN WELL LCM-40/60/25KN Constant Current Mode LED Drivers offer a ±5% current tolerance, efficiency of up to 91%, and a <0.5mA/240VAC leakage current. These drivers support emergency lighting (EL) and feature a constant current mode output with multiple levels selectable by dip switch. The LCM-40/60/25KN LED Drivers operate from 180 to 295VAC and offer different current levels ranging between 350mA and 1400mA. MEAN WELL LCM-40/60/25KN Constant Current Mode LED Drivers are ideal for LED indoor lighting, LED outdoor lighting, LED panel lighting, and LED architectural lighting.