LCM-40TW

MEAN WELL
709-LCM-40TW
LCM-40TW

Mfr.:

Description:
LED Power Supplies I/P 180-277Vac O/P 500-1050mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,34 € 32,34 €
30,79 € 153,95 €
29,50 € 295,00 €
29,24 € 584,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Power (CP)
500 mA to 1.05 A
20 VDC to 50 VDC
40 W
180 VAC to 277 VAC, 260 VDC to 390 VDC
With Dimming
2 Output
Screw
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
LCM-40TW
Brand: MEAN WELL
Dimensions: 123.5 mm x 81.5 mm x 23 mm
For Use With: DALI Digital Lighting
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 2: 500 mA to 1.05 A
Output Voltage-Channel 2: 20 V to 50 V
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LCM-40TW Tunable White LED Driver

MEAN WELL LCM-40TW Tunable White LED Driver offers a 40W maximum rated power, 20VDC to 50VDC voltage range, and 47Hz to 63Hz frequency. This LED driver features two output channels for two sets of LEDs with different color temperatures that can be used with multi-stage currents adjustable from 500mA to 1050mA. The LCM-40TW can be adjusted for light intensity and color temperature by a push button as a simple way of dimming, providing optimal design flexibility for LED lighting luminaires. MEAN WELL LCM-40TW Tunable LED Driver is suitable for decorative lights, industrial lighting, tunable white lighting, and DALI building automation.