LCM-40

MEAN WELL
709-LCM-40
LCM-40

Mfr.:

Description:
LED Power Supplies 42W 180-295VACin 350-1050mA slct curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
54
Expected 7/29/2026
108
Expected 9/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,61 € 27,61 €
26,32 € 131,60 €
25,11 € 251,10 €
24,42 € 488,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA
2 VDC to 100 VDC
42 W
180 VAC to 295 VAC
With Dimming
6 Output
Chassis Mount
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
PFC
LCM-40
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Output Voltage-Channel 2: 2 VDC to 40 VDC
Product Type: LED Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LCM Series LED Power Supplies

MEAN WELL LCM-xx LED Power Supplies are 25W to 60W Multiple-Stage output current LED Power Supplies. These power supplies provide flexible power solutions for project style lighting designs. MEAN WELL LCM-xx LED Power Supplies will fulfill the increasing demands of intelligent digital dimming application. The DA version has a built-in DALI interface and push dimming function.