IRM-05-5

MEAN WELL
709-IRM05-5
IRM-05-5

Mfr.:

Description:
Power Supplies - Board Mount 5V 1A 5W 85-264Vin Encap PS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.524

Stock:
1.524 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
6,02 € 30,10 €
5,95 € 297,50 €
5,88 € 588,00 €
5,81 € 1.162,00 €
5,68 € 3.067,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
1 A
Through Hole
Encapsulated
46 mm
26 mm
22 mm
IRM-05
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 270
Subcategory: Power Supplies
Part # Aliases: LD05-23B05R2 LD05-23B05R2-M
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

IRM-05 5W AC-DC Power Supply Modules

MEAN WELL IRM-05 5W AC-DC Power Supply Modules are a miniature, single-output, encapsulated-type power supply family with a universal input voltage range of 85VAC to 264VAC. These 5W devices are cooled by free-air convection and feature high reliability, a 100% full-load burn-in test, and <0.1W no-load power consumption. The series protects against short-circuit, overload, and overvoltage events and comes with a three-year warranty. Ideal applications for MEAN WELL IRM-05 5W AC-DC Power Supply Modules include mechanical equipment, factory automation equipment, industrial electrical equipment, and handheld electronic devices.

IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.