IRM-02-5

MEAN WELL
709-IRM02-5
IRM-02-5

Mfr.:

Description:
Power Supplies - Board Mount 2W 5V 400mA 85-305Vin PCB Encap

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3.281

Stock:
3.281
Can Dispatch Immediately
On Order:
3.200
Expected 7/15/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,33 € 21,65 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
5 VDC
400 mA
Through Hole
Encapsulated
3 kVAC
33.7 mm
22.2 mm
15 mm
IRM-02
Brand: MEAN WELL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Part # Aliases: LDE02-23B05
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-02 2W AC-DC Power Supply Modules

MEAN WELL IRM-02 2W AC-DC Power Supply Modules are designed for applications requiring lower output wattages. These encapsulated modules offer a compact size (33mm x 22.2mm x 15mm) and ultra-low <0.075W no-load power consumption. These features meet PCB layout space requirements for terminal equipment and comply with global regulations requiring low power consumption for electronic devices. MEAN WELL IRM-02 2W AC-DC Power Supply Modules utilize free air convection cooling and an 85VAC to 305VAC input voltage range. Applications include industrial electrical devices, mechanical instruments, automation facilities, handheld electronics, and Internet of Things (IoT) related digital equipment.

IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.