IRL-RGB-01

709-IRL-RGB-01
IRL-RGB-01

Mfr.:

Description:
LED Light Bars & Light Strips RGB 12V 3M LED Reel 620/515/460nm IP65

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Light Bars & Light Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Flexible Strips
RGB
630 nm, 525 nm, 470 nm
30 LED
3000 mm
14.5 mm
6.5 W
12 V
IRL
Brand: MEAN WELL
Luminous Flux: 135 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 40
Subcategory: LED Lighting
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
MEAN WELL