IDPV-65A-24

709-IDPV-65A-24
IDPV-65A-24

Mfr.:

Description:
LED Power Supplies 57.6W 24V 2.4A CV Dimming Aux DCout

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,79 € 18,79 €
18,45 € 369,00 €
18,22 € 911,00 €
18,00 € 1.458,00 €
17,85 € 2.891,70 €
17,66 € 10.013,22 €
1.053 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
2.4 A
24 VDC
57.6 W
180 VAC to 295 VAC, 254 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
130 mm (5.118 in)
67.5 mm (2.657 in)
22 mm (0.866 in)
Industrial
IDPV-65
Brand: MEAN WELL
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.