IDPV-65-12

709-IDPV-65-12
IDPV-65-12

Mfr.:

Description:
LED Power Supplies 50.4W 12V 4.2A CV 2in1 Dimming

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
4.2 A
12 VDC
50.4 W
180 VAC to 295 VAC, 254 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
130 mm (5.118 in)
67.5 mm (2.657 in)
22 mm (0.866 in)
Industrial
IDPV-65
Brand: MEAN WELL
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.