IDPC-45-500

709-IDPC-45-500
IDPC-45-500

Mfr.:

Description:
LED Power Supplies 45W 54-90V 500mA Open CC 2in1 Dimming

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,17 € 15,17 €
14,91 € 149,10 €
14,59 € 291,80 €
14,15 € 707,50 €
13,98 € 1.132,38 €
13,87 € 2.246,94 €
13,73 € 7.784,91 €
1.053 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
500 mA
54 VDC to 90 VDC
45 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
120 mm (4.724 in)
66.5 mm (2.618 in)
25 mm (0.984 in)
Industrial
IDPC-45
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99