IDPC-45-1400

709-IDPC-45-1400
IDPC-45-1400

Mfr.:

Description:
LED Power Supplies 44.8W 19-32V 1400mA Open CC 2in1 Dimming

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,37 € 15,37 €
14,90 € 149,00 €
14,65 € 293,00 €
14,55 € 727,50 €
14,42 € 1.168,02 €
14,34 € 2.323,08 €
14,08 € 7.983,36 €
1.053 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.4 A
19 VDC to 32 VDC
44.8 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
120 mm (4.724 in)
66.5 mm (2.618 in)
25 mm (0.984 in)
Industrial
IDPC-45
Brand: MEAN WELL
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.