IDLC-65-1750

709-IDLC-65-1750
IDLC-65-1750

Mfr.:

Description:
LED Power Supplies 63W 1750mA 27-36V CC Dimming

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,38 € 28,38 €
19,94 € 199,40 €
19,65 € 1.061,10 €
19,49 € 2.104,92 €
19,31 € 4.170,96 €
19,17 € 10.351,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.75 A
27 VDC to 36 VDC
63 W
180 VAC to 295 VAC
With Dimming
1 Output
Panel Mount
13 mm (0.512 in)
75 mm (2.953 in)
25 mm (0.984 in)
Industrial
IDLC-65
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99