ICL-28L

MEAN WELL
709-ICL-28L
ICL-28L

Mfr.:

Description:
Inrush Current Limiters 28A Current Limiter Terminal Block Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,60 € 35,60 €
33,97 € 169,85 €
32,42 € 324,20 €
32,19 € 643,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Inrush Current Limiters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Terminal Block
Screw
48 A
180 VAC to 264 VAC
42 mm
- 30 C
+ 70 C
ICL-28
Brand: MEAN WELL
Compliance: EN55024, EN55035, EN61000-6-2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 6.44 kVA
Product Type: Inrush Current Limiters
Factory Pack Quantity: 84
Subcategory: Inrush Current Limiters
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
MEAN WELL