HVGC-650A-L-AB

MEAN WELL
709-HVGC-650A-L-AB
HVGC-650A-L-AB

Mfr.:

Description:
LED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dim Aux DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,83 € 36.366,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Power (CP)
2.8 A
93 VDC to 232 VDC
180 VAC to 528 VAC
With Dimming
1 Output
Desktop
280 mm (11.024 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-650
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVGC-650 650W Constant Power Mode LED Drivers

MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers operate from 180VAC to 528VAC with a rated current range from 2800mA to 14,000mA. The series features a constant power mode wide output voltage range, potentiometer-adjustable dimmer function, smart timer dimming, and 3-in-1 dimming (dim-to-off). All models operate in temperatures between -40°C and 90°C under free air convection due to a fanless design. These IP67 LED drivers are built with a Class I metal housing design suitable for indoor or outdoor installations. MEAN WELL HVGC-650 650W Constant Power Mode LED Drivers support a typical lifetime of more than 50,000 hours and come with a five-year warranty.

HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.