HVG-65-12B

MEAN WELL
709-HVG65-12B
HVG-65-12B

Mfr.:

Description:
LED Power Supplies 180-528Vin 12Vout 5A 60W IP67 Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
5 A
12 VDC
60 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
189 mm (7.441 in)
61.5 mm (2.421 in)
36.8 mm (1.449 in)
Industrial
HVG-65
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C)-65 LED Power Supplies

MEAN WELL HVG(C)-65 Single Output LED Power Supplies feature a wide input range of 180VAC to 528VAC and built-in active power factor correction (PFC) functions. Protections include short circuit, overcurrent, overvoltage, and overtemperature. These class 2 power units are cooled by free air convection and are OCP point adjustable through output cables or internal potentiometers. The IP67/IP65 metal case is designed for indoor or outdoor installations. MEAN WELL HVG(C)-65 Single Output LED Power Supplies are suitable for LED street lighting and outdoor LED lighting applications and for dry/damp/wet locations. Constant current output with high output voltage of >60VDC is available with the HVGC series.