HSP-200-5

MEAN WELL
709-HSP200-5
HSP-200-5

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 5V 40A Sign Panel PS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
40
Expected 6/15/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,25 € 48,25 €
45,92 € 229,60 €
43,86 € 438,60 €
42,66 € 853,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
200 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
5 VDC
40 A
Enclosed
Industrial
210 mm (8.268 in)
62 mm (2.441 in)
31 mm (1.22 in)
HSP-200
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99