HRPG-450-48

MEAN WELL
709-HRPG450-48
HRPG-450-48

Mfr.:

Description:
Power Supplies - Chassis Mount 456W 48V 9.5A W/PFC EISA Compliant

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,60 € 126,60 €
118,21 € 591,05 €
112,49 € 1.349,88 €
110,86 € 2.660,64 €
110,85 € 6.651,00 €
110,84 € 11.970,72 €
504 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
456 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
9.5 A
Enclosed
Industrial
218 mm (8.583 in)
105 mm (4.134 in)
41 mm (1.614 in)
HRPG-450
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1,190 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

200W, 450W HRPG Power Supplies

MEAN WELL 200W, 450W HRPG Series Power Supplies are single-output power supplies with built-in active PFC function (PF>0.95) and universal input at full range (85VDC to 264VAC, 120VDC to 370VDC). With high efficiency >89%, both HRPG series can withstand a 300VAC surge input for 5 seconds and include protections for short circuit, overload, over-voltage, and over-temperature, as well as a built-in constant current limiting circuit. The MEAN WELL HRPG-200 Series features a 1U low profile (38mm) and the HRPG-450 Series features a built-in cooling Fan ON-OFF control and DC OK signal.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.