HRPG-1000-24

MEAN WELL
709-HRPG-1000-24
HRPG-1000-24

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 24V 42A W/PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,37 € 181,37 €
172,77 € 863,85 €
165,12 € 1.320,96 €
160,39 € 3.849,36 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.008 kW
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
42 A
Enclosed
3 kVAC
93 %
Industrial
218 mm (8.583 in)
105 mm (4.134 in)
63.5 mm (2.5 in)
HRPG-1000
Brand: MEAN WELL
Compliance: UL/EN62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: LMF1000-20B24
Unit Weight: 1,53 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99