HRPG-1000-12

MEAN WELL
709-HRPG-1000-12
HRPG-1000-12

Mfr.:

Description:
Power Supplies - Chassis Mount 960W 12V 80A W/PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
48
Expected 6/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,37 € 181,37 €
172,77 € 863,85 €
165,12 € 1.320,96 €
160,39 € 3.849,36 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
960 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
80 A
Enclosed
3 kVAC
91.5 %
Industrial
218 mm (8.583 in)
105 mm (4.134 in)
63.5 mm (2.5 in)
HRPG-1000
Brand: MEAN WELL
Compliance: UL/EN62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 218 mm x 105 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Part # Aliases: LMF1000-20B12
Unit Weight: 1,53 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HRPG-1000 1000W Single-Output AC-DC Power Supplies

MEAN WELL HRPG-1000 1000W Single-Output AC-DC Power Supplies are enclosed units that provide 1000W output power for a wide range of industrial applications. This series is a drop-in replacement for the HRPG-600 series. The HRPG-1000 power supplies operate over a 90VAC to 264VAC input voltage range and include models with rated voltage ranging from 12 and 48V. The units are cooled by a built-in fan with speed control and feature a built-in active power factor correction (PFC) function, current sharing up to 4000W, and short-circuit, overload, overvoltage, and overtemperature protection. MEAN WELL HRPG-1000 Single-Output AC-DC Power Supplies are ideal for applications such as factory control and automation, test and measurement, RF, aging equipment, and laser-related machines.