HRP-150-5

MEAN WELL
709-HRP150-5
HRP-150-5

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 5V 26A W/PFC Function Open Frame

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,70 € 46,70 €
44,55 € 222,75 €
42,57 € 425,70 €
42,14 € 1.011,36 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
130 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
26 A
Enclosed
Industrial
159 mm (6.26 in)
97 mm (3.819 in)
38 mm (1.496 in)
HRP-150
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

HRP Single Output Power Supplies

MEAN WELL HRP Single Output Power Supplies feature built-in active PFC function and universal AC input/full range. These power supplies offer high efficiency and cooling by free air convection. The HRP power supplies feature a built-in remote sense function, constant current limiting circuit, and cooling fan ON-OFF control. These power supplies are capable of withstanding 300VAC surge input for 5 seconds. The HRP power supplies offer short circuit protection, overload protection, and over-temperature protection.