HLG-100H-30A

MEAN WELL
709-HLG100H-30A
HLG-100H-30A

Mfr.:

Description:
LED Power Supplies 96W 30V 3.2A 90-305VAC IP65 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,12 € 44,12 €
42,05 € 210,25 €
40,16 € 481,92 €
39,81 € 955,44 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
3.2 A
30 VDC
96 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
22 mm (0.866 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
Industrial
PSE
HLG-100H
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: HLG Series
Unit Weight: 1,12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.