HEP-600-30

MEAN WELL
709-HEP600-30
HEP-600-30

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 30V 20A Power Supply W/PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,15 € 209,15 €
199,26 € 797,04 €
190,40 € 2.284,80 €
184,90 € 3.698,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
30 VDC
20 A
Enclosed
95.5 %
Industrial
280 mm (11.024 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
HEP-600
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP65
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.