HEP-480-36A

MEAN WELL
709-HEP-480-36A
HEP-480-36A

Mfr.:

Description:
Power Supplies - Chassis Mount 36V 13.3A 478.8W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 4/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,67 € 166,67 €
158,76 € 635,04 €
151,79 € 1.821,48 €
149,89 € 2.997,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
478.8 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
13.3 A
Enclosed
3.75 kVAC
95 %
Industrial
262 mm (10.315 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
HEP-480
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HEP-480 480W Single-Output Power Supplies

MEAN WELL HEP-480 480W Single-Output Switching Power Supplies are engineered to operate in harsh environments, including high humidity, high vibration, and dusty or oily conditions. These power supplies are housed in an aluminum case and fully potted with heat-conducted silicone. The HEP-480 series offers up to 95% efficiency, allowing these devices to operate from -55°C to +65°C under free air convection. MEAN WELL HEP-480 480W Single-Output Switching Power Supplies provide short circuit, overload, overvoltage, and overtemperature protection. These units come with a six-year warranty.