HEP-320-15

MEAN WELL
709-HEP-320-15
HEP-320-15

Mfr.:

Description:
Power Supplies - Chassis Mount 320W 15V IP65 Enclosed

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,68 € 20.936,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
320 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
1 Output
15 VDC
19 A
Enclosed
92.5 %
Industrial
252 mm (9.921 in)
90 mm (3.543 in)
43.8 mm (1.724 in)
HEP-320
Brand: MEAN WELL
Compliance: CB, CE, EAC, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP68
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1,88 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

HEP 100W to 320W Harsh Environment Power Supplies

MEAN WELL HEP 100-320W Harsh Environment Power Supplies are high-grade AC/DC power supplies with low noise and the ability to operate in extreme conditions and temperatures. The HEP devices provide rated power of 100W, 150W, 185W, 240W, or 320W in an aluminum case with an interior that is fully potted with heat-conducted silicone. These power supplies offer IP65 protection against the ingress of dust and water (optional IP68 level models are also available). The devices also feature up to 10G anti-vibration capability. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.