HDR-60-5

MEAN WELL
709-HDR60-5
HDR-60-5

Mfr.:

Description:
Power Supplies - DIN Rail Mount 32.5W 5V 6.5A Class II DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
180
Expected 6/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
16,64 € 83,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
32.5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
6.5 A
Industrial
54.5 mm (2.146 in)
52.5 mm (2.067 in)
90 mm (3.543 in)
HDR-60
Brand: MEAN WELL
Isolation Voltage: 3 kVrms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: LI60-20B05PR2
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

HDR DIN Rail Power Supplies

MEAN WELL HDR DIN Rail Power Supplies are available in 15W, 30W, 60W, 100W, and 150W. These components feature 85VAC to 264VAC universal input with 277VAC operational, <0.3W no-load power consumption, and cooling by free air convection. The ultra-slim design is offered in widths of 17.5mm (1SU), 35mm (2SU), 52.5mm (3SU), 70mm (4SU), and 105mm (6SU). MEAN WELL HDR DIN Rail Power Supplies provide Class II isolation, adjustable DC output voltage, and a working temperature range of -30°C to +70°C. These power supplies meet limited power source (LPS) requirements and have a three-year warranty. Ideal applications include factory and building automation, household and industrial control systems, as well as electromechanical apparatus.