HBG-160P-36DA

709-HBG-160P-36DA
HBG-160P-36DA

Mfr.:

Description:
LED Power Supplies 158.4W 36V 4.4A CC+CV DALI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,02 € 50,02 €
46,91 € 234,55 €
44,72 € 447,20 €
42,88 € 857,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CV + CC
4.4 A
36 VDC
158.4 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
124.6 mm (4.906 in)
124.6 mm (4.906 in)
34 mm (1.339 in)
Industrial
HBG-160P
Brand: MEAN WELL
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.