GST40A09-P1J

MEAN WELL
709-GST40A09-P1J
GST40A09-P1J

Mfr.:

Description:
Desktop AC Adapters 40W 9V 4.45A Level VI 2.1x5.5plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 7/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
14,19 € 70,95 €
13,50 € 135,00 €
13,16 € 263,20 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
40 W
9 VDC
4.45 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1 m
Level VI
GST40A
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Compliance: PSE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

GSTx0A AC-DC Reliable Green Power Adapters

MEAN WELL GSTx0A AC-DC Reliable Green Power Adapters are highly reliable desktop-style single-output green adapters. The GST60A and GST40A devices are designed with low no-load power consumption (less than 0.075W) and average operating efficiencies of up to 92%. The GSTx0A are able to better fulfill energy savings and carbon reduction either in either no-load or operating mode. With level VI energy efficiency, these class I power units (with FG) also feature an IEC320-C14 AC inlet with an input range from 90VAC to 264VAC. These characteristics make the adapters an ideal replacement to MEAN WELL's GS40/60 series. The GSTx0A AC-DC Reliable Green Power Adapters are ideal for use in various markets including eco, household, automation, industrial, security, network, and telecom.

GST Power Adapters

MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.