GST25B24-P1J

MEAN WELL
709-GST25B24-P1J
GST25B24-P1J

Mfr.:

Description:
Desktop AC Adapters 25W 24V 1.04A Level VI 2 pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,78 € 11,78 €
11,18 € 55,90 €
10,75 € 107,50 €
10,57 € 211,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC
25 W
24 VDC
1.04 A
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI
GST25B
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Compliance: PSE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 191,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

GST Power Adapters

MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12W, 18W, 25W, 40W, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug (4 types, including European, USA, UK, and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters comply with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

GST18/GST25/GST36 Low Wattage Green Adapters

MEAN WELL GST18/GST25/GST36 Low Wattage Green Adapters (Level VI) are available in two types: the desktop type (A/B type) and wall-mounted type (E/U type), with 18W, 25W, or 36W respectively. These adapters comply with EISA 2007/DoE Level VI energy efficiency regulations. The no-load power consumption and working efficiency of the GST18/25/36 adapters far exceed the performance of the Level V series adapters. The GST18/GST25/GST36 Low Wattage Green Adapters are ideal for use in various types of consumer electronic devices, telecommunication devices, office/commercial facilities, industrial equipment, and a variety of systems that must meet the latest energy regulations.