GSC25E-350

709-GSC25E-350
GSC25E-350

Mfr.:

Description:
LED Power Supplies 25.2W 36-72V 350mA 90-277Vin CC EU Plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL PLM-25-350
MEAN WELL
LED Power Supplies 25.2W 42-72V 0.35A 110-295Vin CC LED PS

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA
36 VDC to 72 VDC
25.2 W
90 VAC to 277 VAC, 127 VDC to 392 VDC
Without Dimming
1 Output
Wall Mount
79 mm (3.11 in)
54 mm (2.126 in)
33 mm (1.299 in)
Industrial
GSC25E
IP40
Brand: MEAN WELL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.