GSC25B-1400

709-GSC25B-1400
GSC25B-1400

Mfr.:

Description:
LED Power Supplies 25.2W 9-18V 1400mA 90-277Vin CC LED PS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
1.4 A
9 VDC to 18 VDC
25.2 W
90 VAC to 277 VAC, 127 VDC to 392 VDC
Without Dimming
1 Output
Desktop
79 mm (3.11 in)
54 mm (2.126 in)
33 mm (1.299 in)
Industrial
GSC25B
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99