GSC25B-1050

709-GSC25B-1050
GSC25B-1050

Mfr.:

Description:
LED Power Supplies 25.2W 12-24V 1050mA 90-277Vin CC LED PS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL PLM-25-1050
MEAN WELL
LED Power Supplies 25.5W 14-24V 1.05A 110-295Vin CC LED PS

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.05 A
12 VDC to 24 VDC
25.2 W
90 VAC to 277 VAC, 127 VDC to 392 VDC
Without Dimming
1 Output
Desktop
79 mm (3.11 in)
54 mm (2.126 in)
33 mm (1.299 in)
Industrial
GSC25B
IP40
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99