GS280A12-C4P

709-GS280A12-C4P
GS280A12-C4P

Mfr.:

Description:
Desktop AC Adapters 222W 12V 18.5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
222 W
12 V
18.5 A
Rectangular Connector
4 Pin Rectangular
1 m
Level V
GS280
PSE
Brand: MEAN WELL
Compliance: PSE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 46 mm
Length: 220 mm
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Width: 95 mm
Unit Weight: 1,25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504407012
ECCN:
EAR99