GS06U-8P1J

709-GS06U-8P1J
GS06U-8P1J

Mfr.:

Description:
Wall Mount AC Adapters 6W 48V 0.125A 2 pole USA plug

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
6 W
48 VDC
125 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level V
GS06U
Approvals: UL60950-1, EN60950-1
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Compliance: UL60950-1; EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 110
Subcategory: AC-DC Power Supply
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99