GS06E-3P1J

709-GS06E-3P1J
GS06E-3P1J

Mfr.:

Description:
Wall Mount AC Adapters 6W 12V 0.5A 2 pole EURO plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL NGE12E12-P1J
MEAN WELL
Wall Mount AC Adapters 12W 12V 1A EU AC plug 2.1x5.5 DC plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
6 W
12 VDC
500 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level V
GS06E
Approvals: EN60950-1
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Compliance: EN60950-1
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 90
Subcategory: AC-DC Power Supply
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.