GS05U-USB

709-GS05U-USB
GS05U-USB

Mfr.:

Description:
Wall Mount AC Adapters 5W 5V 1A W/US Plug USB Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
5 W
5 VDC
1 A
Industrial
USB Connector
USB-A
GS05U-USB
Approvals: UL60950-1, EN60950-1
Brand: MEAN WELL
Compliance: UL60950-1; EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 102
Subcategory: AC-DC Power Supply
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99