GEM12I18-P1J

709-GEM12I18-P1J
GEM12I18-P1J

Mfr.:

Description:
Wall Mount AC Adapters 12W 18V .66A Medical Interchangeable plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL NGE12I18-P1J
MEAN WELL
Wall Mount AC Adapters 15W 18V 0.83A Interchangeable AC plug 2.1x5.5 DC plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.1 mm Barrel Plug (2.1x5.5)
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 72
Subcategory: AC-DC Power Supply
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MEAN WELL INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold separately.
The adapters are sold individually with no AC input plugs.
Available plugs and their part numbers are listed below.

Part Number Description
709-ACPLUG-US2 USA plug
709-ACPLUG-EU2 EURO plug
709-ACPLUG-AU2 AUST plug
709-ACPLUG-UK2 UK plug
709-ACPLUG-MIX2 Kit comprised of US, EURO, UK, AUS plugs

Please contact a Mouser Technical Sales Representative for further
information.

5-0815-05

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99