GEM12I05-P1J

709-GEM12I05-P1J
GEM12I05-P1J

Mfr.:

Description:
Wall Mount AC Adapters 12W 5V 2.4A Medical Interchangeable plug

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 183

Stock:
183 Can Dispatch Immediately
Quantities greater than 183 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,41 € 11,41 €
11,40 € 57,00 €
10,40 € 104,00 €
9,89 € 197,80 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
Interchangeable Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 W
5 VDC
2.4 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1 m
Level VI
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 72
Subcategory: AC-DC Power Supply
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MEAN WELL INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold separately.
The adapters are sold individually with no AC input plugs.
Available plugs and their part numbers are listed below.

Part Number Description
709-ACPLUG-US2 USA plug
709-ACPLUG-EU2 EURO plug
709-ACPLUG-AU2 AUST plug
709-ACPLUG-UK2 UK plug
709-ACPLUG-MIX2 Kit comprised of US, EURO, UK, AUS plugs

Please contact a Mouser Technical Sales Representative for further
information.

5-0815-05

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99