GD2-241805

MEAN WELL
709-GD2-241805
GD2-241805

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 21.6-26.4Vin 18V/-5Vout +90mA/-90mA SIP7 Iso Unreg IGBT Sic Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
8,77 € 43,85 €
8,36 € 83,60 €
8,13 € 162,60 €
7,94 € 397,00 €
7,88 € 788,00 €
7,87 € 1.574,00 €
7,86 € 7.860,00 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
24 V
21.6 V
26.4 V
18 V
90 mA
- 5 V
90 mA
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
GD2
Brand: MEAN WELL
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GD2 IGBT DC-DC Converters

MEAN WELL GD2 IGBT DC-DC Converters come in a compact SIP7 package with international standard pinout and operate in a temperature range of -40°C to +90°C. These converters are 2W isolated and unregulated module types that offer high efficiency of up to 82%, 4.3KVAC or 6.2KVDC high I/O isolation ratings, and continuous short-circuit protection. GD2 converters account for various input voltages of  12V/15V/24V ±10% and different output positive and negative voltages. MEAN WELL GD2 IGBT DC-DC Converters are suitable for wireless networks, industrial robotics, motor drives, solar inverters, induction heating, and datacom systems.