GC30B-2P1J

MEAN WELL
709-GC30B-2P1J
GC30B-2P1J

Mfr.:

Description:
Battery Chargers 25.2W 8.4V 3A 2 pole AC Inlet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,47 € 28,47 €
27,09 € 135,45 €
25,89 € 258,90 €
25,68 € 513,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: MEAN WELL
Product Type: Battery Chargers
Series: GC30B
Factory Pack Quantity: 54
Subcategory: Battery
Unit Weight: 308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

GC30B 16.8 ~ 30W Power Adapter

MEAN WELL GC30B 16.8 ~ 30W Power Adapter offers universal AC input with a 2 pole AC inlet that is IEC320-C8 certified. The GC30B has a no-load power consumption of <1.0W is suitable for continuous load usage. These high-reliability power adapters are ideal for high surge current equipment and protect against short circuits, overloads, over voltage / over temperature incidents. The GC30B is fully enclosed in a plastic case, has approvals for UL, CUL, TUV, CB, FCC, and CE, and a 2-year warranty.